text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-680S240MGS

100 - 277Vac, 680W, 180 - 2400mA, 141.5-378V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-680S240MGS - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 680W
Minimum Output Voltage: 141.5V
Maximum Output Voltage: 378V
Minimum Output Current: 180mA
Maximum Output Current: 2400mA
Input Power Factor: 0.96
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,KC
Driver Class: Class I
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$405.80
USD
Quantity
Unit Price
4+
$101.45
Product Variant Information section