Manufacturer Part #
RSLD070-45
100 - 277Vac, 55W, 350mA, 113-158V, [0-10V, Pot...], IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Enedo | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Enedo RSLD070-45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Enedo RSLD070-45 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 55W |
| Minimum Output Voltage: | 113V |
| Maximum Output Voltage: | 158V |
| Minimum Output Current: | 350mA |
| Maximum Output Current: | 350mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CE,CSA,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Features & Applications
The RSLD070-45 is a 55 W 0.35 A 158 V STRATO switch-mode dimmable LED driver module. This module can generate one constant current output from a wide range AC input. It is the ideal choice for LED lighting applications due to its size and performance.
Features:
- Wide Range Input: 120, 240, or 277 VAC
- Constant Current Output for Powering LEDs Directly
- High Efficiency ~90%
- Compact Design
- Adjustable Output Current Settings
- Dimmable with (0-10VDC) Input
- Temperature Protection for LEDs
- Convection Cooled
- Long Life
- Wide Temperature Range
- ROHS Compliant
Applications:
- LEDs in commercial & industrial lighting applications
View the available family of strato switch LED driver module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$39.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Box