text.skipToContent text.skipToNavigation

Référence fabricant

LM158DT

LM158 Series 16 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LM158DT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 700µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -55°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM158DT is a  Low-power dual operational amplifiers. It consist of two independent, high gain,internally frequency compensated op-amps, specifically designed to operate from a single power supply Voltage ranging from 16 V to 32 V.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ -1.5 V)

Applications:

  • Industrial
  • Automotive

View the LM158 series of operational amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 837,50 $
USD
Quantité
Prix unitaire
2 500+
$0.735
Product Variant Information section