text.skipToContent text.skipToNavigation

Manufacturer Part #

MC4558IDT

MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC4558IDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2.2V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC4558IDT is a high performance monolithic dual operational amplifier which combines the outstanding features of the MC1458 and possesses in addition three times the unity gain bandwidth of the industry standard.

Features:

  • Internally compensated
  • Short-circuit protection
  • Gain and phase match between amplifier
  • Low power consumption
  • Pin-to-pin compatible with MC1458/LM358
  • Gain bandwidth (at 100 kHz): 5.5 MHz

Applications:

  • Industrial
  • Automotive

View the MC4558 Series of operational amplifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.148
5,000
$0.146
7,500
$0.145
12,500
$0.144
25,000+
$0.141
Product Variant Information section