Manufacturer Part #
MCP6421T-E/LTY
5.5 V 90 kHz Single Circuit Rail-to-Rail Operational Amplifier - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Microchip MCP6421T-E/LTY - Product Specification
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
Microchip MCP6421T-E/LTY - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.05V/µs |
| Input Offset Voltage-Max: | 1mV |
| Gain Bandwidth Product: | 90kHz |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 3mA to 5.5mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -4°C to +125°C |
| DC Voltage Gain: | 115dB |
| Phase Margin: | 55° |
| Low Noise: | 90nV/√Hz |
| Output Current: | 22mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount