Manufacturer Part #
NJM324D
NJM324 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - DIP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:DIP-14 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM324D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nisshinbo Micro Devices NJM324D - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Input Offset Voltage-Max: | 7mV |
| Package Style: | DIP-14 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.361
2,000
$0.356
3,000
$0.353
5,000
$0.35
10,000+
$0.342
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
DIP-14
Mounting Method:
Through Hole