text.skipToContent text.skipToNavigation

Manufacturer Part #

TS272CPT

TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
STMicroelectronics TS272CPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 1pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 1000µA
Operating Temp Range: 0°C to 70°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 60mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$748.00
USD
Quantity
Unit Price
4,000
$0.187
8,000
$0.185
12,000
$0.184
16,000
$0.183
20,000+
$0.18
Product Variant Information section