text.skipToContent text.skipToNavigation

Manufacturer Part #

TS512AIDT

TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics TS512AIDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 500µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS512AIDT is a high-performance dual operational amplifier with a frequency and phase compensation built in to the chip. Its internal phase compensation allows stable operation in voltage follower configurations, in spite of its high gain bandwidth product.

Features:

  • Low input offset voltage: 500 μV max.(A version)
  • Low power consumption
  • Short-circuit protection
  • Low distortion, low noise
  • High gain bandwidth product: 3 MHz
  • High channel separation
  • ESD protection 2 kV
  • Macromodel included in this specification

Applications:

  • Telecom application
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000
$0.505
7,500+
$0.495
Product Variant Information section