Manufacturer Part #
TS941BILT
IC OPAMP GP 10KHZ RRO SOT23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1429 | ||||||||||
Product Specification Section
STMicroelectronics TS941BILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TS941BILT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 4.5V/µs |
| Input Offset Voltage-Max: | 2mV |
| Gain Bandwidth Product: | 10kHz |
| Average Bias Current-Max: | 150pA |
| Supply Voltage: | 2.5V to 10V |
| Common Mode Rejection Ratio: | 60dB |
| Supply Current: | 1.2µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 50dB |
| Operating Temp Range: | -40°C to +85°C |
| Output Current: | 650µA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$111.00
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount