text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB622IYST

Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSB622IYST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.7MHz
Average Bias Current-Max: 30nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 135dB
Supply Current: 310µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
1
$0.62
15
$0.585
100
$0.56
400
$0.54
2,000+
$0.515