Manufacturer Part #
TSC888AILT
TSC888 Series 24 V Low Cost High-Side Current Sense Amplifier - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC888AILT - Product Specification
STMicroelectronics TSC888AILT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Average Bias Current-Max: | 8µA |
| Supply Voltage: | 4V to 24V |
| Common Mode Rejection Ratio: | 95dB |
| Supply Current: | 1mA |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The TSC888AILT is a low cost high side current sense amplifier. It measures a small differential voltage on a high-side shunt resistor and translates it in to a ground-referenced output voltage.
The Wide input common-mode voltage range, lowquiescent current, and tiny SOT23-5 packaging makes the device ideal for use in a wide variety of applications.
Features:
- Independent supply and input common-mode voltages
- Wide common-mode operating range: 2.8 V to 24 V
- Wide supply voltage range: 4 to 24 V
- Low current consumption: ICC max = 1 mA
- Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
- Buffered output
Applications:
- Desktop computers and servers SMPS
- Photovoltaic/solar systems
- Battery chargers
- Notebook computers
- DC motor control
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount