text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH300ILT

IC OPAMP VFB 200MHZ SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1429
Product Specification Section
STMicroelectronics TSH300ILT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 1
Slew Rate-Nom: 230V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 200MHz
Average Bias Current-Max: 30µA
Supply Voltage: 4.5V to 5.5V
Common Mode Rejection Ratio: 60dB
Supply Current: 15.3mA
Operating Temp Range: -40°C to +85°C
Output Current: 82mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section