text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3201T-CI/MS

MCP3201 Series 2.7 V 12-Bit A/D Converter with SPI Serial Interface - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3201T-CI/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The MCP3201-CI/MS is a single channel 2.7 V 12-Bit A/D Converters with SPI Serial Interface available in MSOP-8 Package. It combines High performance and low power consumtion in a small package, making it ideal for embedded control applications.

Features:

  • 10-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL
  • ±2 LSB max INL (MCP3201-C)
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps max. sampling rate at VDD = 5V
  • 5 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 500 nA typical standby current, 2 μA max.
  • 400 μA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • 8-pin MSOP, PDIP, SOIC and TSSOP Packages

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section