text.skipToContent text.skipToNavigation

Manufacturer Part #

TC514COI

TC514 Series 5.5V 17-Bit Precision Analog Front Ends with Dual Slope - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC514COI - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 4
Power Consumption: 18mW
Resolution: 17b
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The TC514COI is a is a precision analog front end dual slope A/D converter having a maximum resolution of 17 bits plus sign. This converter offers superior 50Hz/60Hz noise rejection, low power operation, minimum I/O connections, and low input bias currents.

Features and Benefits:

  • Precision (up to 17 bits) A/D Converter “Front End”
  • 3-Pin Control Interface to Microprocessor
  • Flexible: User Can Trade-off Conversion Speed for Resolution
  • Single-Supply Operation (TC510/TC514)
  • 4 Input, Differential Analog MUX (TC514)
  • Automatic Input Voltage Polarity Detection
  • Low Power Dissipation:
  • - (TC500/TC500A): 10 mW
  • - (TC510/TC514): 18 mW
  • Wide Analog Input Range:
  • - ±4.2V (TC500A/TC510)
  • Directly Accepts Bipolar and Differential Input Signals

Applications:

  • Precision Analog Signal Processor
  • Precision Sensor Interface
  • High Accuracy DC Measurements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
4 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$547.56
USD
Quantity
Unit Price
27
$3.46
81
$3.41
135
$3.38
540
$3.32
810+
$3.28
Product Variant Information section