Manufacturer Part #
MCP4132-103E/SN
MCP4132 Series Single 7-Bit 129 Step SPI 10 kOhm Volatile Digital POT - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4132-103E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4132-103E/SN - Technical Attributes
Attributes Table
| No of Positions: | 129 |
| No of Channels: | 1 |
| Interface: | SPI |
| Wiper Storage: | Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 1.8V to 5.5V |
| Supply Current: | 1mA |
| Operating Temp Range: | -40°C to +125°C |
| Resolution: | 7b |
| Wiper Resistance: | 300Ω |
| Temp Coefficient (ppm/C): | 150ppm/°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP41/42XX devices are non-volatile, 7-bit (129 wiper steps) digital potentiometers that are programmed/reprogrammed through an SPI compatible interface.
The MCP41/42XX devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP41/42XX family of devices are available with resistor values of 5 K?, 10 K?, 50 k and 100 K?.
Features:
- 7-bit: 128 Resistors with Taps to VSS and VDD
- SPI compatible interace
- Automatic Recall of Potentiometer Wiper Settings
- Resistance Values: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Low Tempco:
- Absolute (Rheostat): <100 ppm (typ.)
- Ratiometric (Potentiometer): <10 ppm (typ.)
- Low Wiper Resistance: 100 Ω (typ.)
- Low-Power Operation: 1 μA Max Static Current
- Wide Operating Voltage: 1.8 V to 5.5 V
- Extended Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$0.75
300
$0.735
1,000
$0.715
2,000
$0.705
4,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount