text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4261T-502E/ST

MCP4261 Series Dual 257 Step 5 kOhm Volatile Digital Potentiometer - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4261T-502E/ST - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 2
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section