text.skipToContent text.skipToNavigation

Manufacturer Part #

STLD40DPUR

STLD40D Series 5.5 V 20 mA White LED Power Supply Display Backlight - QFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STLD40DPUR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3V to 5.5V
Supply Current: 0.8mA
Output Current per Channel: 20mA
Output Voltage: 37V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  QFN-8
Mounting Method: Surface Mount
Features & Applications

The STLD40DPUR is a boost converter that operates from 3.0 V to 5.5 V. It can provide an output voltage as high as 37 V and can drive up to 10 white LEDs in series. The converter is a PFM (pulse frequency modulation) inductor switch that can work in discontinuous (DCM) mode operation. A minimum OFF time of the embedded boost switch TSW is fixed internally and allows limiting the switching frequency. The output current capability is 20 mA with an output voltage of 37 V.

The regulation is done by sensing the LED current through the resistor RLED. The device can be turned ON/OFF through the logic enable signal pin EN. By applying a low frequency PWM signal the LEDs can be dimmed. The maximum peak inductor current can be programmed by connected a resistor RSET to the pin RSET.

Features:

  • Inductor switches boost controller
  • PFM mode control
  • High efficiency over wide range of input voltage from 3.0 V to 5.5 V
  • Over voltage protection with automatic restart
  • Adjustable peak current limit
  • Enable pin with possibility of PWM dimming control
  • Low shutdown current < 1 µA
  • Small external component
  • Good load and line regulation
  • QFN8 3 x 3 mm

Applications:

  • White LED supply for LCD backlight
  • Mobile phone
  • PDA and organizers
  • Any handsets powered form 3.0 V to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,720.00
USD
Quantity
Unit Price
3,000+
$1.24
Product Variant Information section