text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2270HFV-LBTR

IC GATE DRVR HIGH-SIDE HVSOF5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD2270HFV-LBTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Supply Voltage-Max: 5.5V
Rated Power Dissipation: 669mW
Quiescent Current: 50µA
Rise Time: 130µs
Fall Time: 18µs
Operating Temp Range: -25°C to +85°C
Package Style:  HVSOF-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,935.00
USD
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section