text.skipToContent text.skipToNavigation

Manufacturer Part #

VNL5090N3TR-E

VNL5090N3-E Series 5.5 V Single Output Surface Mount Motor Driver - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2352
Product Specification Section
STMicroelectronics VNL5090N3TR-E - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Current: 65µA
Supply Voltage-Max: 5.5V
Supply Voltage: 3.5V to 5.5V
Fall Time: 2.7µs
Rise Time: 10µs
Turn-off Delay Time: 3.4µs
Turn-on Delay Time: 8µs
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$405.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
3,000
$0.395
5,000+
$0.39