Manufacturer Part #
ISL6144IVZA
ISL6144 Series 10 - 75 V High Voltage ORing MOSFET Controller - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL6144IVZA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL6144IVZA - Technical Attributes
Attributes Table
| Type: | N-Channel |
| Supply Voltage-Max: | 75V |
| Supply Current-Max: | 5mA |
| No of Outputs: | Single |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL6144IVZA is a ORing MOSFET Controller and a suitably sized N-Channel power MOSFET(s) increases power distribution efficiency and availability when replacing a power ORing diode in high current applications.
This can be used in 9 V to 75 V systems having similar power sources and has an internal charge pump to provide a floating gate drive for the N-Channel ORing MOSFET.
Features:
- Wide Supply Voltage Range +9 V to +75 V
- Transient Rating to +100V
- Reverse Current Fault Isolation
- Internal Charge Pump Allows the use of N-Channel MOSFET
- HS Comparator Provides Very Fast <0.3 µs Response Time to Dead Shorts on Sourcing Supply. HS Comparator also has Resistor-adjustable Trip Level
- HR Amplifier allows Quiet, <100 µs MOSFET Turn-off for Power Supply Slow Shut Down
- Open Drain, Active Low Fault Output with 120 µs Delay
- Provided in Packages Compliant to UL60950 (UL1950) Creepage Requirements
- QFN Package:
- Compliant to JEDEC PUB95 MO-220 QFN - Quad Flat No Leads - Package Outline
- Near Chip Scale Package footprint, which improves PCB efficiency and has a thinner profile
- Pb-Free (RoHS Compliant)
Applications:
- ORing MOSFET Control in Power Distribution Systems
- N + 1 Redundant Distributed Power Systems
- File and Network Servers (12 V and 48 V)
- Telecom/Datacom Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
96
$4.02
192
$3.99
288
$3.97
480
$3.94
960+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount