L6668 in Tube by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6668

L6668 Series 22 V 107 KHz Current Mode Smart Primary Controller - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6668 - Technical Attributes
Attributes Table
Supply Current-Max: 4mA
Supply Voltage: 9.4V to 22V
Frequency-Max: 107kHz
Duty Cycle-Max: 75%
Operating Temp Range: -25°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,050.00
USD
Quantity
Unit Price
50
$1.10
200
$1.07
500
$1.05
1,250
$1.03
2,000+
$0.99
Product Variant Information section