Manufacturer Part #
MP8005DF-LF-Z
MP8005 Series 100 V 13 W 802.3af PoE Powered Device - TSSOP-20 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP8005DF-LF-Z - Technical Attributes
Attributes Table
| Supply Voltage: | 0V to 57V |
| Frequency-Max: | 300kHz |
| Duty Cycle-Max: | 86% |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TSSOP-20EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20EP
Mounting Method:
Surface Mount