text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK4114D-TL

Primary-Side Regulated CV/CC Switcher for Adapters and chargers

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK4114D-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Topology: Flyback
Supply Voltage: 85V to 265V
Supply Current: 15µA
Switching Frequency-Max: 65kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
12,500+
$0.27
Product Variant Information section