Manufacturer Part #
NPM2100-CAAA-R7
NPM2100 Series 150/50 mA Boost/Linear Regulator Power Management IC - WLCSP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:WLCSP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Nordic Semiconductor NPM2100-CAAA-R7 - Technical Attributes
Attributes Table
| Type: | Battery Management |
| Supply Voltage: | 0.7V to 3.4V |
| Supply Current: | 320nA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | WLCSP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500
$0.79
3,000
$0.78
4,500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
WLCSP-16
Mounting Method:
Surface Mount