text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC620CD-T1-GE3

SIC620 Series 60 A 1.5 MHz Low Side Integrated Power Stage - PowerPAK-MLP55-31L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIC620CD-T1-GE3 - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 18V
Output Voltage: 5V
Output Current: 60A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,560.00
USD
Quantity
Unit Price
3,000+
$1.52
Product Variant Information section