text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7354-18FS4-7

AP7354 Series 5.5V 150mA Positive Fixed Linear Voltage Regulator-XDFN-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7354-18FS4-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.1V to 4.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.33V
Output Current-Max: 150mA
Rated Power: 315mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.6µA
No. of Outputs: 1
Load Regulation: 40mV
Line Regulation (%): 0.02%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
5,000
$0.116
10,000
$0.115
15,000
$0.114
20,000
$0.113
25,000+
$0.112
Product Variant Information section