text.skipToContent text.skipToNavigation

Manufacturer Part #

BD33HC5WEFJ-E2

BD33HC5WEFJ Series 3.3 V 1.5 A Variable Fixed Output LDO Regulator - HTSOP-8J

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD33HC5WEFJ-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 8V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.93V
Output Current-Max: 1.5A
Tolerance (%): ±1%
Operating Temp Range: -25°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 600µA
No. of Outputs: Single
Load Regulation (%): 1.5%
Line Regulation (%): 1%
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
12,500+
$0.285
Product Variant Information section