text.skipToContent text.skipToNavigation

Référence fabricant

L7905ACV

L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2528
Product Specification Section
STMicroelectronics L7905ACV - Caractéristiques techniques
Attributes Table
Input Voltage-Min: -7V
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1.5A
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
The L7905ACV of three-terminal negative regulators is available in TO-220 and D²PAK packages and several fixed output voltages. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78xxA positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current.

Features:

  • Output current to 1.5 A
  • Output voltages of -5; -12; -15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

View the Complete family of L7905 Linear Regulators

Pricing Section
Stock global :
90 125
États-Unis:
90 125
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
50
Total 
32,50 $
USD
Quantité
Prix unitaire
100
$0.325
250
$0.32
1 250
$0.31
7 500+
$0.30
Product Variant Information section