text.skipToContent text.skipToNavigation

Référence fabricant

MCP1801T-5002I/OT

MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2547
Product Specification Section
Microchip MCP1801T-5002I/OT - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 10V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Rated Power: 250mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 0.6µV
Load Regulation: 50mV
Current - Limit: 300mA
Line Regulation (%): 0.2%
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP1801T-5002I/OT is a 150 mA 5 V High PSRR, Low Quiescent Current and Low Dropout (LDO)Regulator, available in SOT-23-5 package.

The device input operating range is specified from 2.0 V to 10.0 V, making it an ideal choice for two to six primary cell battery-powered applications, 9 V alkaline and one or two cell Li-Ion-powered applications.

Features:

  • 150 mA Maximum Output Current
  • Low Drop Out Voltage, 200 mV typical @ 100 mA
  • 25 μA Typical Quiescent Current
  • 0.01 μA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 10.0 V
  • Standard Output Voltage Options: 0.9 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V, 6.0 V
  • Output Voltage Accuracy:  ±2% (VR > 1.5 V), ±30 mV (VR ≤ 1.5 V)
  • Stable with Ceramic Output Capacitors
  • Current Limit Protection
  • Shutdown Pin
  • High PSRR: 70 dB typical @ 10 kHz

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Wireless Communications Equipment
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 260,00 $
USD
Quantité
Prix unitaire
3 000+
$0.42
Product Variant Information section