text.skipToContent text.skipToNavigation

Référence fabricant

MIC37301-1.8YME

MIC37301 Series 1.8 V Fixed Output 3 A Low Voltage µCap LDO Regulator -SOIC-8EP

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC37301-1.8YME - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 550mV
Output Current-Max: 3A
Style d'emballage :  SOIC-8EP
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC37301-1.8YME is a 3.0 A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500 mV over temperature), and low-ground current.

The MIC37301-1.8YME operates from an input of 2.25 V to 6.0 V. It is designed to drive digital circuits requiring low-voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.8 V, 2.5 V and 3.3 V. The adjustable version is capable of 1.24 V to 5.5 V.

Features of the MIC37300/01/02 LDO include thermal and current-limit protection, and reverse-current protection. Logic enable and error flag pins are available on the 5-pin version. Junction temperature range of the MIC37300/01/02 is from –40°C to 125°C.

Key Features :

  • 2.5 A minimum guaranteed output current 
  • Ideal for 3.3 V to 1.8 V conversion            
  • Stable with ceramic or tantalum capacitor  
  • +2.0% initial output tolerance                   
  • Dropout voltage = 550 mV @ 2.5 A           
  • Excellent line and load regulation specifications 
  • Logic controlled shutdown                               
  • Thermal shutdown and current limit protection  
  • Reverse-leakage protection
  • S-Pak and TO-263 packages

Applications :                                             

  • LDO linear regulator for low-voltage digital IC        
  • PC add-in cards                                              
  • High efficiency linear power supplies               
  • SMPS post regulator                                     
  • Battery charger                                                                    

To learn more about the MIC37301 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
570
Multiples de :
95
Total 
1 065,90 $
USD
Quantité
Prix unitaire
95
$1.91
285
$1.88
475
$1.87
950
$1.85
1 900+
$1.83
Product Variant Information section