text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC47150WD-TR

1.5A LOW VOLTAGE, ADJ. HIGH BANDWIDTH LDO REGULATOR WITH DUAL INPUT SUPPLIES

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC47150WD-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 0.9V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,250.00
USD
Quantity
Unit Price
2,500+
$2.10
Product Variant Information section