text.skipToContent text.skipToNavigation

Référence fabricant

MIC5225-3.3YM5-TR

MIC5225 Series 3.3 V 150 mA Fixed Surface Mount LDO Regulator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5225-3.3YM5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Rated Power: 0.425W
Tolerance (%): ±5%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 0.04%
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5225-3.3YM5 TR is a 150 mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5225 ideal for a wide variety of applications including USB and portable electronics applications, using 1-cell, 2-cell or 3-cell Li-Ion battery inputs.

A µCap LDO design, the MIC5225 is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2 µF capacitor for stability. Features of the MIC5225 includes enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Available in fixed and adjustable output voltage versions, the MIC5225 is offered in the IttyBitty ® SOT23-5 package with a junction temperature range of –40°C to +125°C.

Features:

  • Wide input voltage range: 2.3 V to 16 V
  • High output accuracy of ±2.0% over temperature
  • Guaranteed 150 mA output
  • Very low ground current: 29 µA
  • Low dropout voltage of 310 mV at 150 mA
  • µCap: Stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Reverse battery protection
  • Reverse leakage protection
  • Zero shutdown current
  • Thermal shutdown and current limit protection
  • IttyBitty ® SOT23-5 Package

Applications:

  • Cellular phones 
  • Keep alive supply in notebook and personal computers
  • Battery-powered equipment
  • Consumer and personal electronics
  • High-efficiency linear power supplies
  • Automotive electronics

To learn more about the MIC5225 products family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 305,00 $
USD
Quantité
Prix unitaire
3 000
$0.435
6 000+
$0.425
Product Variant Information section