text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5301YML-TR

MIC5301 Series Adj. 150 mA Surface Mount Single µCap ULDO™ - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5301YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.25V to 5.5V
Output Voltage Fixed: 1.25V/5.5V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Rated Power: 425.53mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 85µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 2%
Current - Limit: 850mA
Line Regulation (%): 0.6%
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC5301YML TR is a high performance, single output ultra low LDO (ULDO™) regulator, offering low total output noise. The MIC5301 is capable of sourcing 150 mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications. For battery operated applications, the MIC5301 offers 2% accuracy, extremely low dropout voltage (40 mV @ 150 mA), and low ground current (typically 85 μA total).

The MIC5301 can also be put into a zero-off-mode current state, drawing no current when disabled. The MIC5301 is available in the 1.6 mm x 1.6 mm Thin MLF® package, occupying only 2.56 mm2 of PCB area, a 36% reduction in board area compared to SC-70 and 2 mm x 2 mm MLF® packages. The MIC5301 has an operating junction temperature range of –40°C to +125°C and is available in fixed and adjustable output voltages in lead-free (RoHS compliant) Thin MLF® and Thin SOT-23-5 packages.

Features:

  • Ultra low dropout voltage – 40 mV @ 150 mA
  • Input voltage range: 2.3 V to 5.5 V
  • 150mA guaranteed output current
  • Stable with ceramic output capacitors
  • Ultra low output noise – 30 μVrms
  • Low quiescent current – 85 μA total
  • High PSRR – up to75 dB@ 1 kHz
  • 35 μs turn-on time High output accuracy
  • ± 2% initial accuracy
  • ± 3% over temperature
  • Thermal shutdown and current limit protection
  • Tiny 6-pin 1.6 mm x 1.6 mm Thin MLF® leadless package
  • Thin SOT-23-5 package

Applications:

  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,450.00
USD
Quantity
Unit Price
5,000+
$0.69
Product Variant Information section