text.skipToContent text.skipToNavigation

Référence fabricant

NCP1117ST50T3G

NCP1117 Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator - SOT-223

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2519
Product Specification Section
onsemi NCP1117ST50T3G - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Load Regulation: 6.7mV
Current - Limit: 1.5A
Line Regulation: 0.9mV
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The NCP1117ST50T3G is a low dropout positive voltage regulator with a maximum dropout voltage of 1.2 V at 800 mA over temperature, available in a SOT-223 package.

Features:

  • Output Current in Excess of 1.0 A
  • 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
  • Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Reference/Output Voltage Trimmed to ±1.0%
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Operation to 20 V Input
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Consumer and Industrial Equipment Point of Regulation
  • Active SCSI Termination for 2.85 V Version
  • Switching Power Supply Post Regulation
  • Hard Drive Controllers
  • Battery Chargers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
8000
Multiples de :
4000
Total 
1 136,00 $
USD
Quantité
Prix unitaire
4 000
$0.143
8 000
$0.142
12 000
$0.141
16 000
$0.14
20 000+
$0.138
Product Variant Information section