text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78L09UA-TE1

NJM78L00 Series 100 mA 9 V Fixed Output Three Terminal Voltage Regulator- SOT-89

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM78L09UA-TE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Output Current-Max: 100mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 2.1mA
No. of Outputs: Single
Output Noise: 125µV
Load Regulation: 100mV
Line Regulation: 250mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The NJM78L09UA-TE1 is a Part of NJM78L09 Series 30 V 100 mA Three Terminal Positive Voltage Regulator, Available in SOT-89-3 Package.

The NJM78L00 series of 3-Terminal Positive Voltage Regulators is constructed using the New JRC Planar epitaxial process. These regulators employ internal current-limiting and thermal-shutdown, making them essentially indestructible.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100 mA Output Current
  • Bipolar Technology

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section