text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1L05APU33R

ST1L05 Series 1.3 A 3.3 V Fixed LDO BICMOS Voltage Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1L05APU33R - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1.3A
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications

The ST1L05APU33R is a low drop linear voltage regulator capable of supplying up to 1.3 A output current. The output voltage is fixed at 1.8 V, 2.5 V, 3.3 V and Adjustable. It is available in three different versions with different pin outs.

The ST1L05 is stable with low ESR output ceramic capacitors. Internal protection circuitry includes thermal protection with hysteresis and overcurrent limiting. The ST1L05 is especially suitable for data storage applications such as HDDs, where it can be used to supply the 3.3 V required by read channel and memory chips.

Features:

  • Fixed output voltage: 1.8 V, 2.5 V, 3.3 V and ADJ
  • Output voltage tolerance: ±2% at 25 °C
  • Output current capability: 1.3 A
  • Very low quiescent current: max 650 μA Over temperature range
  • Typ. dropout 0.3 V (@ IO =1.3 A)
  • Enable function for the B, C and D versions
  • Power Good function for the B and D versions
  • Stable with low ESR ceramic capacitors
  • Thermal shutdown protection with hysteresis
  • Overcurrent protection
  • Operating junction temperature range: from 0 to 125 °C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.198
45,000+
$0.193
Product Variant Information section