text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1262-2.8VDB

TC1262 Series 0.5 A 2.8 V Fixed Output SMT CMOS LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1262-2.8VDB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 650mV
Output Current-Max: 500mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
546
Multiple Of:
78
Total
$442.26
USD
Quantity
Unit Price
78
$0.835
312
$0.81
780
$0.795
1,950
$0.78
3,120+
$0.76
Product Variant Information section