text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42694GMXUMA2

Linear Voltage Regulators LINEAR VOLTAGE REGULATOR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE42694GMXUMA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 210µA
No. of Outputs: 1
Current - Limit: 200mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section