text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF80511EJV33XUMA1

3.3 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF80511EJV33XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.65V
Output Current-Max: 400mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 46µA
No. of Outputs: 1
Load Regulation: 50mV
Current - Limit: 600mA
Line Regulation: 30mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section