text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS810B1LDV33XUMA1

Linear Voltage Regulator IC 1 Output 100mA PG-TSON-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLS810B1LDV33XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.75V
Input Voltage-Max: 42V
Output Voltage Range: 3.3V
Dropout Voltage-Max: 0.65V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 5.5µA
No. of Outputs: 1
Load Regulation: -1mV
Line Regulation: 1mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,050.00
USD
Quantity
Unit Price
5,000+
$0.61
Product Variant Information section