text.skipToContent text.skipToNavigation

Manufacturer Part #

A6986ITR

A6986I Series 38 V 5 W Automotive Synchronous Iso-Buck Converter - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2101
Product Specification Section
STMicroelectronics A6986ITR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 38V
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +135°C
Quiescent Current: 6mA
Storage Temperature Range: -65°C to +150°C
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.11
USD
Quantity
Unit Price
1
$3.11
15
$2.82
75
$2.66
250
$2.53
1,250+
$2.36