
Manufacturer Part #
A6986ITR
A6986I Series 38 V 5 W Automotive Synchronous Iso-Buck Converter - HTSSOP-16
Product Specification Section
STMicroelectronics A6986ITR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics A6986ITR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4V to 38V |
Output Voltage Range: | 0.85V to 38V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +135°C |
Quiescent Current: | 6mA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | HTSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount