text.skipToContent text.skipToNavigation

Manufacturer Part #

AP61102QZ6-7

DCDC CONV LV BUCK SOT563 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP61102QZ6-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.3V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 3.6V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 89%
No. of Outputs: 1
Quiescent Current: 15µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
9,000
$0.131
12,000
$0.13
30,000
$0.128
45,000+
$0.126
Product Variant Information section