Manufacturer Part #
BD9122GUL-E2
BD Series 2.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VCSP50L2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9122GUL-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9122GUL-E2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 5.5V |
| Output Current-Max: | 0.3A |
| Switching Frequency-Max: | 1.2MHz |
| Mounting Method: | Surface Mount |
Features & Applications
The BD9122GUL-E2 is a step-down, high-efficiency switching regulator which is a designed to produce a low voltage including 1 volts from 5 / 3.3 volts power supply line. Available in a MSOP-8 package.
Features:
- 1ch Switching Regulator
- Offers fast transient response with current mode PWM control system
- Offers highly efficiency for all load range with synchronous rectifier (Nch / Pch FET) and SLLM™ (Simple Light Load Mode)
- Incorporates soft-start function
- Incorporates thermal protection and ULVO functions
- Incorporates short-current protection circuit with time delay function
- Incorporates shutdown function. Icc=0μA (Typ.)
Applications:
- Smartphone / Tablet PCs
- Mobile Phone (IC)
- Mobile Phone (Discretes / Optoelectronics / Modules)
- Camera Module System for Mobile-phone (IC)
- Notebook PC (IC)
- Portable Audio (IC)
- Bluetooth Module (IC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount