text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9329AEFJ-E2

BD Series 4.2 to 18 V 380 kHz Buck SMT Switching Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9329AEFJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 18V
Output Current-Max: 3A
Switching Frequency-Max: 380kHz
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,042.50
USD
Quantity
Unit Price
2,500
$0.417
5,000
$0.411
7,500+
$0.405
Product Variant Information section