text.skipToContent text.skipToNavigation

Référence fabricant

ISL9122AIINZ-T

ISL9122 Series 5.5V 500 mA Ultra-Low Iq Buck-Boost Regulator with Bypass-WLCSP-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL9122AIINZ-T - Caractéristiques techniques
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 500mA
Output Voltage Range: 1.8V to 5.375V
Output Type: Adjustable
Quiescent Current: 1300nA
Style d'emballage :  WLCSP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

Renesas has introduced the ISL9122, a family of flexible buck-boost switching regulators which draws ultra-low quiescent current. This makes them ideal for use in powering sensors, microcontrollers, wireless devices and other system components which normally operate intermittently, with long periods in standby mode.

APPLICATIONS
• Wireless earbuds
• Fitness bands
• Smart watches
• Water or gas meters
• Portable medical devices
• Battery-operated smart IoT devices

FEATURES
• High efficiency:
• 84% at light load of 10μA
• 97% peak efficiency at full load
• Automatic and selectable forced bypass power-saving mode
• Adjustable output-voltage range: 1.8V to 5.375V in 25mV increments
• 500mA maximum output current
• Only requires three external components: one inductor, and input and output capacitors
• Protection functions:
• Over-current
• Short-circuit
• Over-temperature

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
3 000,00 $
USD
Quantité
Prix unitaire
3 000+
$1.00
Product Variant Information section