text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2576D2T-15G

LM2576 Series 40 V 52 kHz Surface Mount Step−Down Switching Regulator - D2PAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2576D2T-15G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 40V
Output Current-Max: 3A
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 88%
No. of Outputs: 1
Quiescent Current: 5000µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$504.00
USD
Quantity
Unit Price
50
$0.86
200
$0.84
750
$0.815
1,250
$0.805
2,500+
$0.78
Product Variant Information section