text.skipToContent text.skipToNavigation

Manufacturer Part #

LNBH25PQR

LNBH25 Series 8 to 16 V Surface Mount LNB Supply and Control IC - VFQFPN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LNBH25PQR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 8V to 16V
Switching Frequency-Max: 440kHz
Operating Temp Range: -25°C to +125°C
Efficiency: 93%
No. of Outputs: 1
Quiescent Current: 6mA
Storage Temperature Range: -50°C to +150°C
Load Regulation: 100mV
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,640.00
USD
Quantity
Unit Price
4,000+
$1.66