Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
MCP1603T-330I/OS
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
3000 par Reel
TSOT-23-5
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Notification Subject: EOLPROCESS-154: End of Life (EOL) of selected APID and MSLD products.EOL Description: The selected APID and MSLD catalog part numbers (CPN) will be moving to End of Life (EOL) status effective today. These catalog part numbers will no longer be offered after October 15, 2027.Reason for EOL: No longer have manufacturing support for the CPN listed in the attachment.Last Date for Bookings (LTB): 30 April 2027Last Date for Shipments LTS: 15 October 2027
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Statut du produit:
The MCP1603 series of high efficiency fully integrated 500 mA 2.0 MHz synchronous buck regulator ideally suited for Li-Ion/NiMH Battery powered application powered. At heavy loads, the MCP1603 operates in the 2.0 MHz fixed frequency PWM mode which provides a low noise, low output ripple, small-size solution.
When the load is reduced to light levels, the MCP1603 automatically changes operation to a PFM mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allow the MCP1603 to achieve the highest efficiency over the entire operating current range.
Features:
Applications:
View the complete family of MCP1603 Switching Regulators
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.