text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2322GQH-Z

MP2322 Series 1 A 3-22 V 1.25 MHz Synchronous Step-Down Converter - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP2322GQH-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 22V
Output Current-Max: 1A
Output Voltage Range: 12V to 600mV
Switching Frequency-Max: 1.25MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 5µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,675.00
USD
Quantity
Unit Price
5,000+
$0.535